MCU 16-Bit/32-Bit LPC2200 RISC 256KB Flash 1.8V/3.3V 144-Pin TFBGA Tray
NXP LPC2292FET144/01-S technical specifications.
| Frequency | 60MHz |
| Number of Bits | 32 |
| Package Quantity | 189 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.