NXP LPC2294JBD144,551 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Interface | I2C, SPI, CAN, SSP, UART, USART, EBI/EMI |
| Max Operating Temperature | 105°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 112 |
| Oscillator Type | Internal |
| Package Quantity | 60 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| RoHS Compliant | No |
| Series | LPC2200 |
| RoHS | Not Compliant |
Download the complete datasheet for NXP LPC2294JBD144,551 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.