
ARM Microcontrollers - MCU 16/32 bit micro
NXP LPC2368FET100-T technical specifications.
| Package/Case | SOT-926 |
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Interface | I2C, SPI, MMC, SD, SSP, UART |
| Length | 9mm |
| Max Frequency | 72MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Number of I/Os | 70 |
| Number of Programmable I/O | 70 |
| Number of Timers/Counters | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | LPC2000 |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC2368FET100-T to view detailed technical specifications.
No datasheet is available for this part.
