
ARM Microcontrollers - MCU ARM968 768K FL/48K RAM LIN 2.0
Checking distributor stock and pricing after the page loads.
NXP LPC2919FBD144/01-S technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | CAN, LIN |
| Length | 20mm |
| Max Frequency | 125MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 768KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Number of I/Os | 108 |
| Number of Programmable I/O | 108 |
| Number of Timers/Counters | 4 |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 56KB |
| Series | LPC2900 |
| RoHS | Compliant |
