The LPC2930FET208,551 is an ARM-based microcontroller from NXP, featuring 152 I/Os and a maximum operating temperature of 85°C. It is available in a 126-pin LQFP package and is suitable for use in a variety of applications. The device supports multiple interfaces, including I2C, SPI, USB, CAN, UART, USART, and LIN, as well as EBI/EMI. It also includes peripherals such as a power-on reset, pulse-width modulation, watch dog timer, and direct memory access controller.
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Interface | I2C, SPI, USB, CAN, UART, USART, LIN, EBI/EMI |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 152 |
| Oscillator Type | Internal |
| Package Quantity | 126 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Series | LPC2900 |
| RoHS | Compliant |