Arm Cortex-M33 microcontroller provides secure 32-bit embedded processing at up to 150 MHz. The device family integrates up to 512 KB flash and 256 KB SRAM with a CASPER crypto co-processor and security blocks including AES, SHA, PUF, RNG, CRC, and UUID support. High-speed USB, SDIO, Flexcomm serial interfaces, general-purpose timers, SCTimer/PWM, PLU logic, comparator, temperature sensor, and a 16-bit 1.0 Msamples/sec ADC are included. The product belongs to the LPC5500 Cortex-M33 microcontroller family for general-purpose and security-focused embedded applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP LPC55S28 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Core | Arm Cortex-M33 |
| Core revision | r0p3 |
| Maximum CPU frequency | 150MHz |
| Flash memory | 512KB |
| SRAM | 256KB |
| Crypto co-processor | CASPER |
| ADC resolution | 16bit |
| ADC sample rate | 1.0Msamples/sec |
| USB interface | High-speed USB |
| Memory card interface | SDIO |
| Serial interfaces | Flexcomm |
| General-purpose timers | 32-bit counter/timers |
| PWM timer | SCTimer/PWM |
| Programmable logic | PLU |
| Security features | AES, PUF, SHA, CRC, RNG, UUID |
Download the complete datasheet for NXP LPC55S28 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the NXP LPC55S28
User guide for implementing the IEC60730B Safety library on NXP LPC55Sxx MCUs, covering hardware setup and safety test implementation for LPCXpresso development boards.
User manual for NXP GUI Guider, an IDE for designing embedded graphic applications using the LVGL library on i.MX RT, LPC, and MCX microcontrollers.