General Purpose, Low Voltage, Low Power, Rail-to-Rail Output Operational Amplifiers 5-SOT-23 -40 to 85
NXP LPV321M5 technical specifications.
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 152kHz |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3V |
| Output Current | 17mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Slew Rate | 0.1V/µs |
| Unity Gain Bandwidth Product | 152kHz |
| Voltage Gain | 100dB |
| RoHS | Not Compliant |
No datasheet is available for this part.