The LS1012A is a high-performance communication processor based on a 64-bit Arm Cortex-A53 core, optimized for small form-factor, battery-powered applications. It features hardware acceleration for packet processing (PFE) and security (SEC), supports high-speed interfaces including PCIe, SATA 3.0, and USB 3.0, and is housed in a compact 9.6x9.6 mm package. This specific variant (AXE) is rated for extended temperature ranges and includes integrated security features.
NXP LS1012AXE7KKB technical specifications.
| Core: Number of Cores | 1count |
| Core: Type | Arm Cortex-A53 |
| Maximum Clock Speed | 1000MHz |
| Operating Temperature (Tj) | -40 to 105°C |
| L1 Cache | 32 Instruction, 32 DataKB |
| L2 Cache | 256KB |
| Security Engine | SEC 5.5 |
| Memory Controller | LPDDR2 |
| Package Size | 9.6 x 9.6mm |
| RoHS | Compliant |
| Lead-free | Yes |
| REACH | Affected |
Download the complete datasheet for NXP LS1012AXE7KKB to view detailed technical specifications.
No datasheet is available for this part.