The LS1043ASN8QQB is a high-performance networking processor belonging to the QorIQ Layerscape LS1043A family. It features four 64-bit ARM Cortex-A53 cores reaching speeds up to 1.6 GHz. The device incorporates Data Path Acceleration Architecture (DPAA) for packet parsing, classification, and distribution. It includes a single 32-bit DDR3L/DDR4 memory controller and integrated high-speed peripherals such as 10GbE (XFI), 3x PCIe 2.0, and SATA 3.0. This specific variant is rated for a regular operating temperature range from 0°C to 105°C and lacks a security engine (Non-SEC).
NXP LS1043ASN8QQB technical specifications.
| Core: Number of Cores | 4count |
| Core: Type | ARM Cortex-A53 |
| Max Clock Speed | 1.6GHz |
| L2 Cache | 1MB |
| Operating Temperature (Tj) | 0 to 105°C |
| Memory Type | DDR3L/DDR4 |
| Interface: Ethernet | 1G/2.5G/10G |
| Supply Voltage | 1.0V |
| RoHS | Compliant |
| Lead Free | Yes |
No datasheet is available for this part.