The LS1046ARDB-PB is a high-performance evaluation and development platform for the QorIQ LS1046A Series Communications Processor. The board features the LS1046A processor, which integrates four 64-bit ARM Cortex-A72 cores with packet processing acceleration and high-speed peripherals. It is designed in a 1U chassis form factor to support development for networking, storage, and industrial applications. The system includes 8 GB of DDR4 RAM, various flash memory options, and extensive connectivity including 10GbE, 1GbE, PCIe, SATA 3.0, and USB 3.0.
NXP LS1046ARDB-PB technical specifications.
| Processor | LS1046A |
| Core Architecture | ARM Cortex-A72 |
| Number of Cores | 4 |
| Processor Speed | 1.8GHz |
| Memory Capacity | 8GB |
| Memory Type | DDR4 |
| QSPI Flash | 128MB |
| NAND Flash | 512MB |
| Ethernet Ports | 2x 10G SFP+, 8x 1G RJ45 |
| USB Interface | 2x USB 3.0 |
| SATA Interface | 1x SATA 3.0 |
| RoHS | Compliant |
Download the complete datasheet for NXP LS1046ARDB-PB to view detailed technical specifications.
No datasheet is available for this part.