The LS1088ARDB-PB is a high-performance evaluation and development platform for the QorIQ LS1088A processor. It features the LS1088A SoC which integrates eight 64-bit Arm Cortex-A53 cores and the Second Generation Data Path Acceleration Architecture (DPAA2). The board supports I/O expansion, high-speed networking interfaces, and is designed to facilitate software development for networking, wireless infrastructure, and industrial control applications.
Checking distributor stock and pricing after the page loads.
| Processor | LS1088A |
| Core Count | 8cores |
| Core Type | Arm Cortex-A53 |
| Acceleration Architecture | DPAA2 |
| Memory Type | DDR4 |
| RoHS | Compliant |