NXP MC139171900EVK technical specifications.
| Evaluation Kit | Yes |
| Frequency | 1.9GHz |
| Operating Supply Voltage | 2.7V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for NXP MC139171900EVK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.