
IC CODEC-FILTER PCM 3V 20-SSOP
Checking distributor stock and pricing after the page loads.
NXP MC145481EN technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Resolution | 6b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
