NXP MC33186DH1R2 technical specifications.
| Package/Case | HSOP |
| Fault Protection | Over Voltage, Over Temperature, Short Circuit |
| Halogen Free | Not Halogen Free |
| Interface | Logic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Current per Channel | 5A |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP MC33186DH1R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.