
Checking distributor stock and pricing after the page loads.
NXP MC33186DH2 technical specifications.
| Package/Case | HSOP |
| Fault Protection | Over Voltage, Over Temperature, Short Circuit |
| Interface | Logic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Current per Channel | 5A |
| Packaging | Rail/Tube |
| RoHS | Compliant |
No datasheet is available for this part.