
The MC33186VW1/R2 is a quad half-bridge driver from NXP, featuring 4 channels with a maximum output current of 5A each. It operates within a temperature range of -40°C to 125°C and is designed for surface mount applications. The device provides fault protection against over voltage, over temperature, and short circuit conditions. It has a maximum supply voltage of 28V and a minimum supply voltage of 5V. The driver is available in a 750-piece tape and reel packaging.
NXP MC33186VW1/R2 technical specifications.
| Package/Case | HSOP |
| Fault Protection | Over Voltage, Over Temperature, Short Circuit |
| Frequency | 20kHz |
| Halogen Free | Not Halogen Free |
| Interface | Logic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7.8A |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Outputs | 2 |
| Output Current per Channel | 5A |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Turn-Off Delay Time | 15us |
| Turn-On Delay Time | 15us |
| Weight | 0.078135oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC33186VW1/R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
