Sign in to ask questions about the NXP MC33696FCAER2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC33696FCAER2 technical specifications.
| Package/Case | QFN EP |
| Current - Receiving | 24mA |
| Current - Transmitting | 13.5mA |
| Data Rate | 22.6Kbps |
| Depth | 5mm |
| Frequency | 862MHz |
| Halogen Free | Halogen Free |
| Interface | SPI |
| Length | 5mm |
| Max Frequency | 915MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.1V |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Sensitivity | -106.5dBm |
| Weight | 0.002198oz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC33696FCAER2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
