
The MC33882PVW/R2 is an 8-channel low-side switch from NXP, featuring a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum supply current of 7.5mA and a maximum operating voltage of 25V. The device is available in a halogen-free package, but it contains lead. It is designed for use in applications with a maximum input voltage of 25V and a minimum input voltage of 8V.
NXP MC33882PVW/R2 technical specifications.
| Package/Case | HSOP |
| Clamping Voltage-Max | 64V |
| Fault Protection | Over Voltage |
| Halogen Free | Not Halogen Free |
| Interface | SPI, Parallel, Serial |
| Lead Free | Contains Lead |
| Max Input Voltage | 25V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 7.5mA |
| Mount | Surface Mount |
| Number of Outputs | 8 |
| On-state Resistance-Max | 800mR |
| Operating Supply Voltage | 25V |
| Output Configuration | Low Side |
| Output Current | 3A |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 2mA |
| Supply Current | 7.5mA |
| Weight | 0.065634oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC33882PVW/R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
