
The MC33982BPNA/R2 is a high side switch from NXP, featuring a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum supply current of 20mA and an output current of 60A. The device is available in a QFN package and is suitable for surface mount applications. It supports SPI and serial interfaces and provides fault protection against over voltage and over temperature conditions.
NXP MC33982BPNA/R2 technical specifications.
| Package/Case | QFN |
| Fault Protection | Over Voltage, Over Temperature |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Input Voltage | 27V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 20mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 27V |
| Output Configuration | High Side |
| Output Current | 60A |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Weight | 0.034861oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC33982BPNA/R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
