H-bridge brushed DC motor driver controls DC and servo motor loads with SPI-programmable configuration and diagnostics. The driver operates from a 5 V to 28 V load supply and supports 10 A operation with 40 V transient capability. SPI selects slew-rate and current-limit settings, while 3.3 V and 5 V logic compatibility supports common microcontroller interfaces. Integrated low-RDS(on) N-channel MOSFETs, current feedback, and thermal current-limit behavior support inductive-load motor-control applications across a -40 °C to 125 °C ambient range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MC33HB2001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Device type | SMARTMOS monolithic H-bridge power IC |
| Motor/load type | DC motor or servo motor inductive loads |
| Output configuration | H-bridge or half-bridge configurable |
| Load supply voltage | 5 to 28V |
| Transient voltage capability | 40V |
| Operating current | 10A |
| Control interface | SPI and parallel input control |
| Logic compatibility | 3.3 and 5.0V |
| Selectable slew-rate range | 0.25 to >16V/µs |
| Default slew rate without SPI | 2.0V/µs |
| Selectable current limits | 5.4, 7.0, 8.8, 10.7A |
| Default current limit without SPI | 7.0A |
| Current feedback accuracy error | <5.0% |
| RDS(on) maximum at TJ = 150 °C | 125mΩ |
| Ambient operating temperature | -40 to 125°C |
| Diagnostics | Advanced diagnostic reporting via SPI |
Download the complete datasheet for NXP MC33HB2001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the NXP MC33HB2001
Guidelines for estimating PWM duty cycle accuracy and limits for MC33HB2000, MC33HB2001, and MC33HB2002 motor drivers across various slew rates and supply voltages.
User guide for the FRDM-HB2001FEVM evaluation board featuring the NXP MC33HB2001 H-bridge power IC for brushed DC motor control and inductive load applications.