
IC CURRENT MODE CTRLR 14-SOIC
Checking distributor stock and pricing after the page loads.
NXP MC34129EFR2 technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Current | 2.5mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
