NXP MC34845AEP/R2 technical specifications.
| Package/Case | QFN |
| Dimming | PWM |
| Frequency | 1.2MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.4W |
| Max Supply Current | 5mA |
| Max Supply Voltage | 21V |
| Mount | Surface Mount |
| Number of Outputs | 6 |
| Number of Segments | 16 |
| Output Current per Channel | 2.3A |
| Output Voltage | 60V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 3.4W |
| Radiation Hardening | No |
| Topology | Boost |
| Weight | 0.001048oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC34845AEP/R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
