Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MC34845DEP/R2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC34845DEP/R2 technical specifications.
| Package/Case | QFN |
| Frequency | 330kHz |
| Halogen Free | Halogen Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.4W |
| Max Supply Current | 5mA |
| Mount | Surface Mount |
| Number of Outputs | 6 |
| Number of Segments | 16 |
| Operating Supply Voltage | 21V |
| Output Voltage | 60V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 3.4W |
| Radiation Hardening | No |
| Topology | Boost |
| Weight | 0.001055oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC34845DEP/R2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
