The MC34845EP/R2 is a 6-channel boost converter from NXP, operating at a frequency of 600kHz. It features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is available in a QFN package, suitable for surface mount applications. The boost converter is designed to provide an output voltage of 60V.
NXP MC34845EP/R2 technical specifications.
| Package/Case | QFN |
| Frequency | 600kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 6 |
| Output Voltage | 60V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Topology | Boost |
| Weight | 0.001048oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC34845EP/R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.