Development board supports rapid prototyping with MC56F81xxx digital signal controllers. The board is built around an MC56F81768 device and uses the MC56F81768LVLH part on board. Arduino R3-compatible headers, an onboard debugger circuit, ROM bootloader support for SCI and LPIIC, SPI flash, and a USB-to-UART bridge support embedded development. Onboard peripherals include a 6-axis digital accelerometer and magnetometer, buffered PWM LEDs, user LEDs, push buttons, and external feedback circuits for operational amplifiers.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MC56F81000-EVK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Product type | Development platform |
| Target controller family | MC56F81xxx digital signal controllers |
| On-board device | MC56F81768 |
| On-board part number | MC56F81768LVLH |
| Header form factor | Arduino R3 compatible |
| ROM bootloader interfaces | SCI, LPIIC |
| On-board debugger | Multilink debugger circuit |
| Debug and programming tool support | CodeWarrior |
| Motion sensor | 6-axis digital accelerometer and magnetometer |
| Buffered LEDs | 6 including PWM signals |
| User LEDs | 4 |
| User push buttons | 4 |
| Operational amplifier feedback circuits | 2 external feedback circuits |
| External memory interface | SPI flash memory |
| Serial bridge | USB-to-UART bridge circuit |
| Power input voltage | 5V |
| Power input connectors | USB connectors J12 and J26 or adapter input J7 |
Download the complete datasheet for NXP MC56F81000-EVK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the NXP MC56F81000-EVK
Quick start guide for NXP's Model-Based Design Toolbox, enabling automatic C code generation from MATLAB/Simulink for MC56F8x Digital Signal Controllers.