
The MC56F8145VFGER is a 16-bit microcontroller from NXP, featuring 128KB of FLASH memory and 8KB of RAM. It operates at a maximum frequency of 60MHz and has a data bus width of 16 bits. The device supports SPI and SCI interfaces and is packaged in a LQFP package. It can withstand operating temperatures ranging from -40°C to 125°C and is supplied with a voltage of 3.3V.
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Interface | SPI, SCI |
| Max Frequency | 60MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 49 |
| Number of Programmable I/O | 49 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| RAM Size | 8KB |
| RoHS | Compliant |
