Digital signal controller combines a 56800E DSP core with microcontroller-style peripherals for embedded control applications. The device operates at up to 60 MHz from a 3.0 V to 3.6 V supply and integrates 48 KB of flash with 8 KB of unified RAM. Mixed-signal resources include two 12-bit ADCs with up to 2 x 8 external channels, three analog comparators, one 12-bit DAC, and high-resolution eFlexPWM outputs. Communications and control peripherals include QSPI, two QSCI modules, two I2C/SMBus ports, MSCAN, dual four-channel 16-bit timers, watchdog, PLL, JTAG/EOnCE debug, and up to 54 GPIO pins. The 64-pin LQFP package supports V temperature devices from -40 °C to +105 °C and M temperature devices from -40 °C to +125 °C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MC56F8247 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Core architecture | 56800E digital signal processor |
| Maximum operating frequency | 60MHz |
| High-speed peripheral clock | 120MHz |
| Flash memory | 48KB |
| RAM | 8KB |
| Supply voltage | 3.0 to 3.6V |
| Package | 64-pin LQFP |
| GPIO pins | 54 |
| ADC resolution | 12bit |
| ADC channels | 2 x 8 external inputs |
| ADC conversion time | 600 minimum additional conversion timens |
| eFlexPWM outputs | Up to 9 channels |
| High-resolution PWM resolution | 520ps |
| Analog comparators | 3 with integrated 5-bit DAC references |
| DAC resolution | 12bit |
| I2C/SMBus ports | 2 |
| QSPI modules | 1 |
| QSCI modules | 2 |
| CAN interface | MSCAN, CAN 2.0 A/B, up to 1 Mbit/s |
| Operating temperature range | -40 to +105 for V grade; -40 to +125 for M grade°C |
| RoHS | Compliant |
Download the complete datasheet for NXP MC56F8247 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the NXP MC56F8247
Comprehensive reference manual for NXP MC56F825x and MC56F824x DSCs, detailing architecture, ADC operations, high-speed comparators, and peripheral subsystem configurations.