Development board provides an evaluation platform for MC56F83xxx digital signal controller MCUs. The board uses an MC56F83789 device and is compatible with the Arduino R3 form factor. Integrated peripherals include a 6-axis digital accelerometer and magnetometer, PWM indicator LEDs, user LEDs, push buttons, SPI flash, high-speed CAN transceiver, USB OTG, and USB-to-UART bridge. An onboard OSJTAG debugger supports programming and debugging with CodeWarrior.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MC56F83000-EVK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Target MCU family | MC56F83xxx |
| On-board device | MC56F83789 |
| On-board MCU part number | MC56F83789VLL |
| Board form factor | Arduino R3 compatible |
| Bootloader interfaces | SCI, IIC, CAN |
| Motion sensor | 6-axis digital accelerometer and magnetometeraxis |
| PWM indicator LEDs | 6 buffered LEDs |
| User LEDs | 4 |
| User push-buttons | 4 |
| External memory interface | SPI flash memory |
| CAN interface | High-speed CAN transceiver circuit |
| USB interfaces | USB OTG connector and USB-to-UART bridge circuit |
| On-board debugger | OSJTAG |
Download the complete datasheet for NXP MC56F83000-EVK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the NXP MC56F83000-EVK
Quick start guide for NXP's Model-Based Design Toolbox, enabling automatic C code generation from MATLAB/Simulink for MC56F8x Digital Signal Controllers.