Multi Function Peripheral 52-Pin PLCC T/R
Checking distributor stock and pricing after the page loads.
NXP MC68901FNR2 technical specifications.
| Category | Multi Function Peripheral |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Pin Count | 52 |
| Package/Case | PLCC |
| Package Family Name | LCC |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.