Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MC68HC11A1CFNE3R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PLCC |
| Data Bus Width | 8b |
| Interface | SPI, SCI |
| Max Frequency | 3MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 512B |
| Memory Type | EPROM, , ROMless |
| Min Operating Temperature | -40°C |
| Number of I/Os | 38 |
| Number of Programmable I/O | 38 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 450 |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT |
| RAM Size | 256B |
| Series | HC11 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC68HC11A1CFNE3R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
