
The NXP MC68HC11D0CFNE3R is an 8-bit microcontroller with 4KB of ROM and 192 bytes of RAM. It features 26 I/Os and supports SPI and SCI interfaces. The device operates at a maximum frequency of 3MHz and has a maximum supply voltage of 7V. The temperature range is from -40°C to 85°C. The microcontroller is packaged in a lead-free PLCC package and is available in tape and reel packaging.
Sign in to ask questions about the NXP MC68HC11D0CFNE3R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC68HC11D0CFNE3R technical specifications.
| Package/Case | PLCC |
| Data Bus Width | 8b |
| Interface | SPI, SCI |
| Lead Free | Lead Free |
| Max Frequency | 3MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 7V |
| Memory Size | 4KB |
| Memory Type | ROM, , ROMless |
| Number of I/Os | 26 |
| Number of Programmable I/O | 26 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 450 |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT |
| RAM Size | 192B |
| Series | HC11 |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for NXP MC68HC11D0CFNE3R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
