
The MC68L11E0FNE2 is a 38-pin LCC packaged HC11 microcontroller from NXP. It features SPI and SCI interfaces, as well as an internal oscillator. The device includes peripherals such as power-on reset and watchdog timer. Operating temperature range is from 0°C to 70°C. This microcontroller is compliant with RoHS regulations.
Sign in to ask questions about the NXP MC68L11E0FNE2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC68L11E0FNE2 technical specifications.
| Package/Case | LCC |
| Interface | SPI, SCI |
| Max Operating Temperature | 70°C |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Number of I/Os | 38 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| RoHS Compliant | Yes |
| Series | HC11 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC68L11E0FNE2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
