Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MC705B16NBE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC705B16NBE technical specifications.
| Package/Case | SDIP |
| Interface | SCI |
| Max Operating Temperature | 70°C |
| Memory Size | 15KB |
| Memory Type | OTP, |
| Min Operating Temperature | 0°C |
| Number of I/Os | 32 |
| Oscillator Type | Internal |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Series | HC05 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC705B16NBE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.