NXP MC705B16NCBE technical specifications.
| Package/Case | SDIP |
| Interface | SCI |
| Max Operating Temperature | 85°C |
| Memory Size | 15KB |
| Memory Type | OTP, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 32 |
| Oscillator Type | Internal |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| RoHS Compliant | Yes |
| Series | HC05 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC705B16NCBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.