
The MC705P6ACDWER is a microcontroller from NXP with 4.5KB of OTP memory and 21 I/Os. It features an internal oscillator and is available in a halogen-free SOIC package. The device operates over a temperature range of -40°C to 85°C and is suitable for applications requiring a high level of reliability. The microcontroller includes peripherals such as a power-on reset and a watchdog timer.
Sign in to ask questions about the NXP MC705P6ACDWER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC705P6ACDWER technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Max Operating Temperature | 85°C |
| Memory Size | 4.5KB |
| Memory Type | OTP, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 21 |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT |
| Series | HC05 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC705P6ACDWER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
