The MC705X32CFUE4R is a 32KB OTP microcontroller from NXP, featuring a QFP package and operating within a temperature range of -40°C to 85°C. It supports CAN and SCI interfaces, with 24 I/Os and internal oscillator. The device includes peripherals such as power-on reset and watchdog timer. It is packaged in tape and reel quantities of 750 units, and is halogen-free.
Sign in to ask questions about the NXP MC705X32CFUE4R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC705X32CFUE4R technical specifications.
| Package/Case | QFP |
| Halogen Free | Halogen Free |
| Interface | CAN, SCI |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | OTP, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 24 |
| Oscillator Type | Internal |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT |
| Series | HC05 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC705X32CFUE4R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.