The NXP MC705X32VFUE is a 32KB OTP microcontroller with a QFP package, featuring 24 I/Os and support for CAN and SCI interfaces. It operates over a temperature range of -40°C to 105°C and includes peripherals such as a power-on reset and watchdog timer. The device is halogen free and available in a tray packaging quantity of 84 units. It has an internal oscillator and is part of the HC05 series.
Sign in to ask questions about the NXP MC705X32VFUE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC705X32VFUE technical specifications.
| Package/Case | QFP |
| Halogen Free | Halogen Free |
| Interface | CAN, SCI |
| Max Operating Temperature | 105°C |
| Memory Size | 32KB |
| Memory Type | OTP, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 24 |
| Oscillator Type | Internal |
| Package Quantity | 84 |
| Packaging | Tray |
| Peripherals | POR, WDT |
| Series | HC05 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC705X32VFUE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.