
The MC711K4CFNE3 is an 8-bit SPI/SCI microcontroller from NXP, featuring 24KB of one-time programmable memory and 62 I/Os. It operates at a maximum frequency of 3MHz and has a maximum supply voltage of 5.5V. The device is packaged in a lead-free PLCC package and is compliant with RoHS regulations. It also features an internal oscillator and peripherals such as power-on reset, pulse-width modulation, and a watchdog timer. The microcontroller has a memory size of 24KB and a RAM size of 768B, and is available in a rail/Tube packaging with 15 units per package.
NXP MC711K4CFNE3 technical specifications.
| Package/Case | PLCC |
| Data Bus Width | 8b |
| Frequency | 3MHz |
| Interface | SPI, SCI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 24KB |
| Memory Type | OTP, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Number of I/Os | 62 |
| Oscillator Type | Internal |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| RAM Size | 768B |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HC11 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC711K4CFNE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.