The NXP MC711K4VFNE3 is an 8-bit microcontroller with SPI and SCI interfaces, 24KB of EPROM memory, and 62 programmable I/Os. It operates over a temperature range of -40°C to 105°C and can run at a maximum frequency of 4MHz. The device is supplied with a voltage between 4.5V and 5.5V and is packaged in a PLCC package. The MC711K4VFNE3 is compliant with RoHS regulations and is part of the HC11 series.
Sign in to ask questions about the NXP MC711K4VFNE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC711K4VFNE3 technical specifications.
| Package/Case | PLCC |
| Data Bus Width | 8b |
| Interface | SPI, SCI |
| Max Frequency | 4MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 24KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 4.5V |
| Number of I/Os | 62 |
| Number of Programmable I/O | 62 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| RAM Size | 768B |
| RoHS Compliant | Yes |
| Series | HC11 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC711K4VFNE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.