
The MC711K4VFUE4 is an 8-bit microcontroller from NXP, featuring a QFP package and 24KB of OTP memory. It supports SPI and SCI interfaces, with a data bus width of 8 bits. Operating temperature range is from -40°C to 105°C. The device includes peripherals such as a power-on reset, pulse-width modulation, and a watch dog timer. It is RoHS compliant and available in a tray packaging.
Sign in to ask questions about the NXP MC711K4VFUE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC711K4VFUE4 technical specifications.
| Package/Case | QFP |
| Data Bus Width | 8b |
| Interface | SPI, SCI |
| Max Operating Temperature | 105°C |
| Memory Size | 24KB |
| Memory Type | OTP, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 62 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| RoHS Compliant | Yes |
| Series | HC11 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC711K4VFUE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.