
The MC711K4VFUE4R is a 24KB OTP microcontroller from NXP, available in QFP package, with SPI and SCI interfaces, operating from -40°C to 105°C. It features an internal oscillator and 62 I/Os, with peripherals including power-on reset, pulse-width modulation, and watchdog timer. The device is packaged on tape and reel for easy handling and assembly.
Sign in to ask questions about the NXP MC711K4VFUE4R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC711K4VFUE4R technical specifications.
| Package/Case | QFP |
| Interface | SPI, SCI |
| Max Operating Temperature | 105°C |
| Memory Size | 24KB |
| Memory Type | OTP, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 62 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| Series | HC11 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC711K4VFUE4R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
