The MC711P2CFNE3 is an 8-bit microcontroller from NXP, featuring 32KB of EPROM memory and 1KB of RAM. It supports SPI and SCI interfaces with a maximum frequency of 3MHz. The device operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 4.5V and 5.5V. The microcontroller has 50 programmable I/Os and one timer/counter. It also includes peripherals such as a power-on reset, pulse-width modulation, and a watchdog timer.
Sign in to ask questions about the NXP MC711P2CFNE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC711P2CFNE3 technical specifications.
| Package/Case | PLCC |
| Data Bus Width | 8b |
| Interface | SPI, SCI |
| Max Frequency | 3MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of I/Os | 50 |
| Number of Programmable I/O | 50 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| RAM Size | 1KB |
| Series | HC11 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC711P2CFNE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.