
The MC7447AVS1420LB is a single-core RISC microcontroller with a 32-bit data bus width and a maximum operating frequency of 1.42GHz. It operates within a temperature range of 0 to 105°C and is supplied with 1.3V. The microcontroller is packaged in a tray with 44 units per package. It is compliant with RoHS regulations and is not radiation hardened.
Sign in to ask questions about the NXP MC7447AVS1420LB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC7447AVS1420LB technical specifications.
| Core Architecture | RISC |
| Data Bus Width | 32b |
| Max Frequency | 1.42GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.3V |
| Package Quantity | 44 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MPC74xx |
| Weight | 0.090748oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC7447AVS1420LB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.