Sign in to ask questions about the NXP MC7447AVS867NB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC7447AVS867NB technical specifications.
| Package/Case | LGA |
| Core Architecture | RISC |
| Data Bus Width | 32b |
| Max Frequency | 867MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.3V |
| Package Quantity | 44 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MPC74xx |
| Weight | 0.090748oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC7447AVS867NB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
