
The MC908AS32AMFNE is a 32KB FLASH microcontroller from NXP, featuring an HC08 core architecture and an 8-bit data bus. It supports SPI and SCI interfaces, and has a maximum operating temperature of 125°C. The device is available in a PLCC package and is RoHS compliant. It includes peripherals such as power-on reset, pulse-width modulation, and low-voltage detection, and has 40 I/Os and 6 timers/counters.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MC908AS32AMFNE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC908AS32AMFNE technical specifications.
| Package/Case | PLCC |
| Core Architecture | HC08 |
| Data Bus Width | 8b |
| Interface | SPI, SCI |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.5V |
| Number of I/Os | 40 |
| Number of Programmable I/O | 52 |
| Number of Timers/Counters | 6 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, LVD |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | HC08 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC908AS32AMFNE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
