The MC908EY16VFAR2 is an 8-bit HC08 microcontroller with 16KB of FLASH memory and 512B of RAM. It operates at a maximum frequency of 8MHz and has a maximum operating temperature of 105°C. The device is available in a LQFP package and is suitable for use in a variety of applications. It features SPI, LIN, and SCI interfaces, as well as 4 timers/counters and 24 programmable I/Os. The microcontroller is powered by a supply voltage between 4.5V and 5.5V.
Sign in to ask questions about the NXP MC908EY16VFAR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC908EY16VFAR2 technical specifications.
| Package/Case | LQFP |
| Core Architecture | HC08 |
| Data Bus Width | 8b |
| Halogen Free | Not Halogen Free |
| Interface | SPI, LIN, SCI |
| Max Frequency | 8MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of I/Os | 24 |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM |
| RAM Size | 512B |
| RoHS Compliant | No |
| Series | HC08 |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC908EY16VFAR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.