
The MC908GR16AVFJE is a 16KB FLASH microcontroller from NXP, featuring a HC08 core architecture and operating within a -40°C to 105°C temperature range. It supports SPI, LIN, and SCI interfaces and has 21 I/Os. The device includes peripherals such as power-on reset, pulse-width modulation, and low-voltage detection. It is available in a tray packaging with 1250 units per package, but is not RoHS compliant.
Sign in to ask questions about the NXP MC908GR16AVFJE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC908GR16AVFJE technical specifications.
| Package/Case | LQFP |
| Core Architecture | HC08 |
| Interface | SPI, LIN, SCI |
| Max Operating Temperature | 105°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 21 |
| Oscillator Type | Internal |
| Package Quantity | 1250 |
| Packaging | Tray |
| Peripherals | POR, PWM, LVD |
| RoHS Compliant | No |
| Series | HC08 |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC908GR16AVFJE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
