
The MC908GR32AMFJE is a 32KB FLASH microcontroller from NXP, featuring the HC08 core and operating within a -40°C to 125°C temperature range. It is packaged in a 1250-unit tray with an LQFP package. The device supports SPI and SCI interfaces and includes peripherals such as power-on reset, pulse-width modulation, and low-voltage detection. The MC908GR32AMFJE is RoHS compliant.
Sign in to ask questions about the NXP MC908GR32AMFJE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC908GR32AMFJE technical specifications.
| Package/Case | LQFP |
| Core Architecture | HC08 |
| Interface | SPI, SCI |
| Max Operating Temperature | 125°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 21 |
| Oscillator Type | Internal |
| Package Quantity | 1250 |
| Packaging | Tray |
| Peripherals | POR, PWM, LVD |
| RoHS Compliant | Yes |
| Series | HC08 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC908GR32AMFJE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
