
The MC908GR48AMFAE is a 48KB FLASH microcontroller from NXP, featuring the HC08 core and a maximum operating temperature of 125°C. It supports SPI and SCI interfaces and has 37 I/Os. The device includes peripherals such as power-on reset, pulse width modulation, and low voltage detection. It is packaged in a 64-pin LQFP and is RoHS compliant.
Sign in to ask questions about the NXP MC908GR48AMFAE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC908GR48AMFAE technical specifications.
| Package/Case | LQFP |
| Core Architecture | HC08 |
| Interface | SPI, SCI |
| Max Operating Temperature | 125°C |
| Memory Size | 48KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 37 |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | POR, PWM, LVD |
| RoHS Compliant | Yes |
| Series | HC08 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC908GR48AMFAE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
