
The MC908GR48AMFJE is a 48KB FLASH microcontroller from NXP, featuring an HC08 core and 21 I/Os. It operates over a temperature range of -40°C to 125°C and supports SPI and SCI interfaces. The device is packaged in a LQFP package and is RoHS compliant. It includes peripherals such as power-on reset, pulse width modulation, and low voltage detection.
Sign in to ask questions about the NXP MC908GR48AMFJE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC908GR48AMFJE technical specifications.
| Package/Case | LQFP |
| Core Architecture | HC08 |
| Interface | SPI, SCI |
| Max Operating Temperature | 125°C |
| Memory Size | 48KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 21 |
| Oscillator Type | Internal |
| Package Quantity | 1250 |
| Packaging | Tray |
| Peripherals | POR, PWM, LVD |
| RoHS Compliant | Yes |
| Series | HC08 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC908GR48AMFJE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
